Bourns 3299W-1-203LF Trimmer Linear 0.5W 20kΩ 9° 1 pc Cermet

MPN
3299W-1-203LF
Brand
Bourns
EAN-13
2050009629922
Order Code
13-7910
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Bourns 3299W-1-203LF is known as a trimmer potentiometer with a power rating of 0.5 watts and a resistance of 20 kiloohms. This linear rotary potentiometer features an adjustment angle of 9 degrees and is manufactured using cermet material, providing excellent stability and reliability in precision tuning applications. The compact size and reliable performance make it suitable for use in various electronic circuits, including calibration equipment, communication devices, and medical instruments where precise adjustment is crucial. Known alternatively by the designation 2996239, this component serves as an essential part in fine-tuning voltage, current, and signal levels in complex systems.
Type Cermet Trimmer
Resistance 20kΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 10.03 x 9.53 x 6.1 mm
Electrical Angle 9°
Height 6.1mm
Length 10.03mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 9.53mm

Reviews

Be the first to submit a review

Trustpilot