Bourns 3299W-1-104LF Cermet trimmer linear 0.5 W 100 kΩ 9° 1 pc

MPN
3299W-1-104LF
Brand
Bourns
EAN-13
2050009629908
Order Code
13-7908
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

Bourns 3299W-1-104LF, also known as part number 2996237, is a high-quality cermet trimmer potentiometer designed for precise resistance adjustment in electronic circuits. With a resistance value of 100 kO and a linear taper, this trimmer is capable of handling up to 0.5 watts of power. The device is engineered with a 9° adjustment angle offering fine control and precision in tuning applications. Typical engineering applications include use in calibration circuits, sensor networks, and audio and radio frequency equipment, where precise resistance setting is essential. The Bourns 3299W-1-104LF is a reliable choice for high-performance circuits that require stability and repeatability in varying environmental conditions.
Type Cermet Trimmer
Resistance 100kΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 10.03 x 9.53 x 6.1 mm
Electrical Angle 9°
Height 6.1mm
Length 10.03mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 9.53mm

Reviews

Be the first to submit a review

Trustpilot