Bourns 3296W-1-100LF Cermet trimmer 0.5 W 10 Ω 9 ° single piece

MPN
3296W-1-100LF
Brand
Bourns
EAN-13
2050009628680
Order Code
13-7886
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

Bourns 3296W-1-100LF is a precision cermet trimmer potentiometer designed for fine-tuning electrical parameters with high accuracy. Rated at 0.5 watts, this component features a 10 O resistance value and a 9° adjustment span, making it ideal for applications requiring precise resistance variance in compact spaces. Engineers often employ this trimmer in circuit designs for calibration of telemetry systems, precision instrumentation, and audio equipment, where reliability and consistency are critical. The 3296W-1-100LF's robust construction ensures stability and endurance, while its alternative description, 2996180, signifies its role as an essential component in fields demanding meticulous control of electrical characteristics.
Type Cermet Trimmer
Resistance 10Ω
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 9.53 x 4.83 x 10.03 mm
Electrical Angle
Height 10.03mm
Length 9.53mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot