Bostitch PT-MC375SP38G PT-MC Series MCN Anchor Galv Nails 3.75 x 38mm - Pk 4000

MPN
PT-MC375SP38G
Brand
Bostitch
EAN-13
5902013934349
Order Code
84-5316
Country of Origin
Austria
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £251.68 £213.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This pack of 4000 anchor galvanised nails 3.75 x 38mm from Bostitch are compatible with the MCN150-E nailer.


  • Diameter: 3.7mm
  • Head: 7.2mm
  • Length: 38mm
  • Profile: Ring
  • Finish: Galvanised
  • Collation angle: 33°
  • Collation type: Papertape
  • Quantity per box: 4000
  • Manufacturer's part PT-MC375SP38G
Type Nails
Finish Galvanised
Head 7.2mm
Length 38mm
Pack Size 4000
Profile Ring
Quantity per box 4000

Reviews

Be the first to submit a review

Trustpilot