Bostitch MCN400R38GAL Anchor Stick 4.00 38 mm Ring Galvanised Pack Of 2000

Order Code:

84-5318

Brand: Bostitch MPN: MCN400R38GAL EAN-13: 5902013922209
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £84.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This pack of 2000 MCN anchor stick fasteners 4.00 38mm from Bostitch have been designed for the N88RH-2MCN nailer only when MCN is fitted. Galvanised to 15 microns and manufactured with a ring shank and conical head which centres the nail in a pre-drilled hole.


  • Gauge/diameter 4mm
  • 21° collation angle
  • Finish G8
  • Fits F21PL-E
  • Quantity per box: 2000
  • Manufacturer's part MCN400R38GAL
Type Anchor stick
Finish G8
Gauge diameter 4mm
Length 38mm
Pack Size 2000
Quantity per box 2000

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot