Bostitch F33PTSM-E PTSM 33° Paper Tape Stick Nailer - ST + Case

MPN
F33PTSM-E
Brand
Bostitch
EAN-13
5902013931294
Order Code
84-5270
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £382.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This 33° paper tape stick nailer from Bostitch utilises paper tape collated stick nails at 30-32° and features a short magazine for ease of use in tight spaces. The paper tape nails are compatible with pazlode (IM350) framer.

The powerful engine is capable of driving stick nails up to 90mm in length, while the lightweight magnesium body makes it comfortable to use for long periods. Additional features include: CE compliant sequential trip for safer working, a no-mar tip to prevent wood bruising, an adjustable exhaust to direct dust and air away and a dial-a-depth function. Ideal for sub-flooring, roof trusses, decking stud walls and timber framing.


  • Magazine capacity: 75
  • Uses PT fastner range
  • Weight: 3.6kg
  • 133 x 360 x 355mm (W x L x H)
  • Manufacturer's part F33 PTSM
Type Nailer
Magazine capacity 75
Pack Size 1
Uses PT fastner range

Reviews

Be the first to submit a review

Trustpilot