Bostitch 1191501Z S2 Wide Crown Staples 15mm Pack Of 16800

Order Code:

84-5136

Brand: Bostitch MPN: 1191501Z EAN-13: 5902013903130
  • Country of Origin:
  • View All

Discontinued


This pack of 16800 S2 wide crown staples 15mm from Bostitch are galvanised staples compatible with the 438S2R1 wide crown stapler.


  • Staple finish: Galvanised
  • Staple width. 25mm
  • Staple length. 15mm
  • Point: CP
  • Quantity: Box of 16800
  • Manufacturer's part 1191501Z
Type Staple
Length 15mm
Pack Size 16800
Quantity Box of 16800
Staple length 15mm

Trustpilot