Bostik 80214 Glu & Fix Hard Plastic Adhesive 20ml

MPN
30631578
Brand
Bostik
EAN-13
5000399006190
Order Code
87-4076
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £9.15 £5.20
6+ £8.65 £4.91
12+ £7.85 £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 14 days

Bostik hard plastics adhesive is a very strong, clear adhesive suitable for most hard plastics like PVC-U, ABS and high impact polystyrene.


  • Easy to use
  • Resealable top
  • Water resistant
  • Extra strong bond
  • Suitable for hard plastic materials
  • Bonds PVC-U, ABS, acrylic, high impact polystyrene and similar materials
  • Supplied in a 20ml tube
Type Plastic
Colour Clear
Dispensing Method Tube
Volume 20ml
Resealable top

Reviews

Be the first to submit a review

Trustpilot