Bostik 30812786 DIY Hot Melt Glue Sticks 1kg (Approx. 240 Sticks)

MPN
30812786
Brand
Bostik
EAN-13
5000399007630
Order Code
95-2968
Country of Origin
United Kingdom

Discontinued


Bostik DIY Hot Melt Glue Sticks can be used with the DIY Hot Melt Glue Gun for an ultra-strong, long-lasting bond in seconds on a wide range of materials, and are easy to insert.

Length/Diameter: 100 x 7mm


Type Glue stick
Colour Natural
Diameter 7mm
Length 100mm
Melting Temperature Standard
Pack Quantity 240
Pack Weight 1000g

Trustpilot