Bose 884367-0200 QuietComfort Over-ear Bluetooth® White Headphones

MPN
884367-0200
Brand
Bose
EAN-13
0017817848985
Order Code
18-7210
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £257.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 66 availableBack-order availability date - 09/08/2026

Bose 884367-0200 QuietComfort Over-ear Bluetooth White Headphones are designed to deliver high-fidelity audio performance with active noise-cancelling technology, optimised for environments where sound clarity is crucial. These headphones utilise advanced Bluetooth® connectivity for seamless wireless audio transmission and incorporate a lightweight, ergonomic design that ensures long-term comfort during extended use. Engineers often employ these headphones in acoustics testing, sound engineering, and communications development where precise and uninterrupted sound quality is essential. The QuietComfort series is renowned for its ability to minimise ambient noise, thereby enhancing the focus on audio input for technical evaluations and critical listening tasks.
Type Over-the-ear
Cable Length Wireless
Colour White
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Weight 236g

Reviews

Be the first to submit a review

Trustpilot