Bosch 1600A01TF9 Slotted Screwdriver Precision 1 piece

MPN
1600A01TF9
Brand
Bosch
EAN-13
4059952512365
Order Code
02-1899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Bosch Professional manufactures the 1.600.A01.TF9 Slotted screwdriver, a single unit with flat blade keys. This slotted screwdriver is designed for precision work with flat-head screws. It is ideal for professional and DIY applications requiring reliable performance.
Length 255mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved No
Blade Material Chromium-vanadium steel
Dim (L x W x H) 255 mm x 6 cm x 2.5 cm
Downforce Slot
Ergonomic design Yes
Handle Colour Black, Blue
Height 2.5cm
Material Chromium-vanadium steel
Number of screwdrivers 1
Package depth 60mm
Package height 30mm
Package width 240mm
Product Type Screwdriver
Screwdriver type Straight screwdriver
Screwdrivers/bits tips included Flat
Weight 100g
Width 6cm

Reviews

Be the first to submit a review

Trustpilot