Bosch Professional 1600A02ND7 VDE Phillips screwdriver SL/PZ 2x125mm Insul. Red

MPN
1600A02ND7
Brand
Bosch
EAN-13
4053423246681
Order Code
13-7789
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch Professional 1600A02ND7 is a VDE Phillips screwdriver specifically designed for safe electrical work, featuring insulation rated at up to 1000 volts AC. This screwdriver is distinguished by its SL/PZ 2x125mm specification, which denotes a hybrid blade suitable for both slotted and Pozidriv fittings. The tool's red insulated handle ensures compliance with safety standards for electrical engineering tasks, providing engineers and electricians with a reliable option for tasks involving live circuits. Typical applications include installation, maintenance, and repair work in electrical apparatuses where contact with live components is a possibility. The screwdriver's durability and precision make it an essential tool in professional settings requiring adherence to safety regulations and precise workmanship.
Length 245mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved Yes
Blade Diameter 6mm
Colour Multicolour
Product Type Phillips screwdriver
Weight 107g

Reviews

Be the first to submit a review

Trustpilot