Bosch Professional 1600A02ND2 VDE Phillips Screwdriver Insulated red/yell 100mm

MPN
1600A02ND2
Brand
Bosch
EAN-13
4053423246629
Order Code
13-7784
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch Professional 1600A02ND2 is a VDE Phillips screwdriver expertly designed for electrical and mechanical applications, ensuring safe and efficient work with live circuits up to 1,000 volts AC. This insulated screwdriver, with its distinctive red and yellow handle, measures 100mm in length, offering precision and control in tight and confined spaces. The high-grade insulation meets stringent VDE standards, making it ideal for professional electricians who require reliable tools for high-voltage environments. The Philips head is particularly suited for precision fastening tasks in electronic assemblies and electrical panels, providing a secure fit and reducing the risk of cam-out. This tool is a vital component for engineers working on installations and maintenance of electrical systems and equipment.
Length 245mm
ESD Safe No
Tip Type Phillips
VDE/1000V Approved Yes
Blade Diameter 6mm
Colour Multicolour
Product Type Phillips screwdriver
Screwing system Pozidriv PZ
Size 2
Weight 107g

Reviews

Be the first to submit a review

Trustpilot