Bosch Professional 1600A02ND1 VDE Phillips screwdriver red insulated 1000V 125mm

MPN
1600A02ND1
Brand
Bosch
EAN-13
4053423246612
Order Code
13-7783
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Bosch Professional 1600A02ND1 VDE Phillips screwdriver is a precision-engineered tool, designed to meet the rigorous demands of electrical applications. This red insulated screwdriver provides reliable protection up to 1000 volts, adhering to VDE standards, ensuring safety during electrical work. The tool features a robust 125 mm precision-machined Phillips tip for accurate fitting and reduced wear. It is ideally suited for use in electrical installation and maintenance tasks, where dependable insulation and precise engagement with screw heads are paramount. The Bosch Professional screwdriver's durable construction is particularly beneficial for engineers working in environments requiring adherence to stringent electrical safety regulations.
Length 200mm
ESD Safe No
Tip Type Phillips
VDE/1000V Approved Yes
Blade Diameter 4.5mm
Colour Multicolour
Product Type Phillips screwdriver
Screwing system Pozidriv PZ
Size 1
Weight 56g

Reviews

Be the first to submit a review

Trustpilot