Bosch Professional 1600A02NC3 VDE Slotted screwdriver Red Insulated 100mm

Order Code:

13-7775

Brand: Bosch MPN: 1600A02NC3 EAN-13: 4053423246520
Qty Unit Price (Ex VAT)
1+ £8.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Bosch 1600A02NC3 is a precision-engineered VDE slotted screwdriver designed for professional and industrial applications. This screwdriver is insulated to provide safety when working on live installations up to 1,000 volts alternating current, ensuring users are protected against electrical shocks. Its robust construction and ergonomically designed handle optimise torque and control, making it suitable for electrical and assembly tasks requiring precision. Frequently used in applications such as electrical installations, panel assembly, and maintenance of industrial equipment, it meets the necessary professional standards for reliability and safety. Bosch tools are renowned for their durability and precise manufacturing, and the 1600A02NC3 is no exception, fulfilling the expectations of engineers who require dependable hand tools for critical projects.
Length 100mm
VDE/1000V Approved Yes
Blade Diameter 5.5mm
Blade Length 100mm
Blade Thickness 1mm
Colour Multicolour
Total Length 245mm
Type Slotted screwdriver
Weight 96g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot