Bosch Professional 1600A02NB9 Phillips screwdriver durable precision tool

MPN
1600A02NB9
Brand
Bosch
EAN-13
4053423246445
Order Code
13-7771
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch Professional 1600A02NB9 is a high-quality Phillips screwdriver designed for durability and precision in demanding tasks. Engineered with a robust handle and a precisely machined tip, this tool provides excellent torque transfer and reduces the risk of cam-out, making it ideal for both assembly and maintenance work requiring reliable fastening. The screwdriver is suitable for a range of engineering applications, including electronics, mechanical repair, and construction, where superior control and efficiency are paramount. Its construction ensures longevity under frequent use, catering to both professional and industrial environments. Bosch's dedication to quality engineering is evident in the performance and resilience of this screwdriver, meeting the exacting standards expected in professional settings.
Length 245mm
ESD Safe No
Tip Type Phillips
VDE/1000V Approved Yes
Blade Diameter 6mm
Product Type Phillips screwdriver
Screwing system Phillips
Weight 108g

Reviews

Be the first to submit a review

Trustpilot