Bosch DIY 0603103000 UniversalMulti 12V Versatile Tool w/o Battery

MPN
0603103000
Brand
Bosch DIY
EAN-13
3165140843867
Order Code
02-0798
Country of Origin
Hungary
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £131.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch Home and Garden's UniversalMulti 12 is a versatile 12 V multifunction tool designed for various tasks. This multi-purpose power tool, known for sanding and other applications, is sold without a battery. Ideal for home and garden projects, it provides users with a reliable solution for diverse DIY tasks.
Type Multifunction tool
Supply 12V
Adjustable speed Yes
Battery technology Lithium-Ion (Li-Ion)
Built-in light Yes
Depth 277mm
Height 89mm
Idle oscillation rate (max) 20000 OPM
Idle oscillation rate (min) 10000 OPM
Multi-tool applications Cutting, Sanding, Sawing
Number of power packs included 0
Oscillation Angle 2.8°
Oscillation Rate 10000 - 20000 /min
Power protection features Deep discharge, Overheating, Overload
Power Source Battery
Product colour Black, Green, Red
Soft grip Yes
Sound pressure level (max) 94 dB
Sound pressure level (min) 83 dB
Tool Holder Starlock
Uncertainty K 1.5 m/s²
Vibration level (plunge cut saw blade) 10 m/s²
Vibration level (sanding) 4 m/s²
Vibration level (segment saw blade) 12 m/s²
Weight 1.1kg
Weight, information without rechargeable battery
Width 62mm

Reviews

Be the first to submit a review

Trustpilot