Bosch Home and Garden Jigsaws Cordless jigsaw 618463

Bosch DIY Brand: Bosch DIY
The Bosch cordless jigsaws are a range of versatile and efficient tools ideal for various levels of cutting tasks, featuring different cutting depths and technologies to suit diverse needs.
Description Image Product Buy Pricing (Ex VAT) Battery Capacity Strokes Per Minute Base plate material Bevel adjustment Built-in light Bevel settings Cutting depth (max.) (steel) Cutting depth in aluminium Cutting depth (max.) (wood) Cutting depth in steel Cutting depth in wood Depth Dim Height Idle stroke rate (min) Idle stroke rate (max) Dust blower Soft grip Length Tool-free blade change
Bosch 0603011100 UniversalSaw Cordless Jigsaw 18V 100mm Cutting Depth
Bosch 0603011100 UniversalSaw Cordless Jigsaw 18V 100mm Cutting Depth
Standard range
Order code: 02-0791
MPN: 0603011100

Despatched within 4 working days - 6 in stock
1+ £98.78
Price per unit Ex VAT
2.5Ah 2600 /min Steel Yes Yes -45 - 45° 8mm 1.8cm 100mm 8mm 10cm 240mm (L x W x H) 240 x 80 x 200 mm 200mm 2600 spm Yes 240mm
Bosch 0603012000 EasySaw 18V Cordless Jigsaw for Light Sawing 70mm Depth
Bosch 0603012000 EasySaw 18V Cordless Jigsaw for Light Sawing 70mm Depth
Standard range
Order code: 02-0793
MPN: 0603012000

Despatched within 4 working days - 8 in stock
1+ £76.48
Price per unit Ex VAT
0Ah 2600 /min 6mm 1.5cm 70mm 6mm 7cm 235mm (L x W x H) 235 x 80 x 195 mm 195mm 0 spm 2600 spm 235mm
Bosch 0603013000 AdvancedSaw Cordless Jigsaw 18V Brushless 140mm Cut
Bosch 0603013000 AdvancedSaw Cordless Jigsaw 18V Brushless 140mm Cut
Standard range
Order code: 02-0795
MPN: 0603013000

Despatched within 4 working days - 21 in stock
1+ £115.74
Price per unit Ex VAT
Aluminium Yes 2cm 1cm 14cm 215mm 202mm 0 spm 3000 spm Yes 215mm Yes


Trustpilot