Bosch 0603011100 UniversalSaw Cordless Jigsaw 18V 100mm Cutting Depth

MPN
0603011100
Brand
Bosch DIY
EAN-13
4053423225952
Order Code
02-0791
Country of Origin
Hungary
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £98.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch Home and Garden UniversalSaw 18-100 is a cordless jigsaw designed for precision and versatility, operating at 18 V with a 2.5 Ah capacity. Ideal for cutting wood and metal, it provides freedom of movement without the need for a power cord. This tool is suitable for a variety of home improvement projects, offering ease of use and efficient performance.
Voltage 18V
Type Cordless jigsaw
Battery Capacity 2.5Ah
Strokes Per Minute 2600 /min
Adjustable speed Yes
Base plate material Steel
Battery Voltage 18 V
Bevel adjustment Yes
Bevel settings -45 - 45°
Built-in light Yes
Cutting depth (max.) (steel) 8mm
Cutting depth (max.) (wood) 100mm
Cutting depth in aluminium 1.8cm
Cutting depth in steel 8mm
Cutting depth in wood 10cm
Depth 240mm
Dim (L x W x H) 240 x 80 x 200 mm
Dust blower Yes
Handle Type Top handle
Height 200mm
Idle stroke rate (max) 2600 spm
Length 240mm
Orbital action Yes
Package Type Box
Power Source Battery
Product colour Aluminium, Black, Green
Saw blade included Yes
Soft start Yes
Suitable for materials Aluminium, Steel, Wood
Upstroke (max.) 100mm
Vibration level (steel) 9 m/s²
Vibration level (wood) 10 m/s²
Vibration level uncertainty (steel) 1.5 m/s²
Vibration level uncertainty (wood) 1.5 m/s²
Weight 1.6kg
Weight, information without rechargeable battery
Width 80mm

Reviews

Be the first to submit a review

Trustpilot