Bosch 0603012000 EasySaw 18V Cordless Jigsaw for Light Sawing 70mm Depth

MPN
0603012000
Brand
Bosch DIY
EAN-13
4053423229912
Order Code
02-0793
Country of Origin
Hungary
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £76.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bosch Home and Garden EasySaw 18V-70 is a cordless jigsaw that offers versatile cutting capabilities with its compact design. It is ideal for precision cutting tasks in wood, metal, and plastic materials. This jigsaw is perfect for home DIY projects, thanks to its portability and efficient 18V power source.
Voltage 18V
Type Cordless jigsaw
Battery Capacity 0Ah
Strokes Per Minute 2600 /min
Adjustable speed Yes
Battery Voltage 18 V
Cutting depth (max.) (steel) 6mm
Cutting depth (max.) (wood) 70mm
Cutting depth in aluminium 1.5cm
Cutting depth in steel 6mm
Cutting depth in wood 7cm
Depth 235mm
Dim (L x W x H) 235 x 80 x 195 mm
Handle Type Top handle
Height 195mm
Idle stroke rate (max) 2600 spm
Idle stroke rate (min) 0 spm
Length 235mm
Power Source Battery
Product colour Green
Suitable for materials Aluminium, Steel, Wood
Weight 1.3kg
Weight, information without rechargeable battery
Width 80mm

Reviews

Be the first to submit a review

Trustpilot