Bosch 0603013000 AdvancedSaw Cordless Jigsaw 18V Brushless 140mm Cut

MPN
0603013000
Brand
Bosch DIY
EAN-13
4053423251807
Order Code
02-0795
Country of Origin
Hungary
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £115.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch Home and Garden AdvancedSaw 18V-140 is an efficient cordless jigsaw designed for precise cuts. Powered by an 18 V battery, this tool offers flexibility and convenience for woodworking projects. Ideal for both hobbyists and professionals, it handles a variety of materials with ease.
Voltage 18V
Type Cordless jigsaw
Adjustable speed Yes
Base plate material Aluminium
Battery Voltage 18 V
Built-in light Yes
Cutting depth in aluminium 2cm
Cutting depth in steel 1cm
Cutting depth in wood 14cm
Depth 215mm
Handle Type Top handle
Height 202mm
Idle stroke rate (max) 3000 spm
Idle stroke rate (min) 0 spm
Length 215mm
Power Source Battery
Product colour Black, Green
Soft grip Yes
Suitable for materials Aluminium, Steel, Wood
Tool-free blade change Yes
Weight 1.6kg
Width 78mm
With battery charger FALSE

Reviews

Be the first to submit a review

Trustpilot