Bosch Drill Bits & Parts Metal twist drill bit 607627

Bosch Brand: Bosch
Bosch provides a range of high-speed steel twist drill bits with reduced shanks for various drilling needs.
Description Image Product Buy Pricing (Ex VAT) Diameter Cutting Length Overall Length Type DIN Standard Material Material Suitability Pack Qty Shank Diameter Shank shape
Bosch 2608577299 PointTeQ Metal Twist Drill Bit 10.50mm HSS DIN338
Bosch 2608577299 PointTeQ Metal Twist Drill Bit 10.50mm HSS DIN338
Standard range
Order code: 01-8735
MPN: 2608577299

Despatched within 4 working days - 91 in stock
1+ £3.93
Price per unit Ex VAT
1.05cm 8.7cm 133mm Twist drill bit DIN 338 High-Speed Steel (HSS) Steel, Cast iron 1 1cm Cylindrical shank
Bosch 2608577300 HSS Twist Drill Bit 11mm Quick Metal Drilling DIN 338
Bosch 2608577300 HSS Twist Drill Bit 11mm Quick Metal Drilling DIN 338
Order code: 01-8736
MPN: 2608577300
1+ £4.07
Price per unit Ex VAT
1.1cm 9.4cm 142mm Twist drill bit DIN 338 High-Speed Steel (HSS) Steel, Cast iron 1 1cm Cylindrical shank
Bosch 2608577301 HSS Twist Drill Bit 11.50mm Quick Metal Drilling
Bosch 2608577301 HSS Twist Drill Bit 11.50mm Quick Metal Drilling
Standard range
Order code: 01-8737
MPN: 2608577301

Despatched within 4 working days - 2 in stock
1+ £9.40
Price per unit Ex VAT
1.15cm 9.4cm 142mm Twist drill bit DIN 338 High-Speed Steel (HSS) Steel, Cast iron 1 1cm Cylindrical shank

Trustpilot