Bosch 2608577301 HSS Twist Drill Bit 11.50mm Quick Metal Drilling

MPN
2608577301
Brand
Bosch
EAN-13
3165140908108
Order Code
01-8737
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bosch 2608577301 metal twist drill bit is designed for precise drilling in metal with a diameter of 11.50 mm. It adheres to DIN 338 standards, ensuring reliability and efficiency in sheet metal and steel applications. Ideal for machining tasks, this high-quality drill bit is perfect for both professional and DIY projects.
Type Twist drill bit
Diameter 1.15cm
Cutting Length 9.4cm
Overall Length 142mm
DIN Standard DIN 338
Material High-Speed Steel (HSS)
Material Suitability Steel, Cast iron
Pack Qty 1
Shank Diameter 1cm
Shank shape Cylindrical shank

Reviews

Be the first to submit a review

Trustpilot