Bosch 2608577300 HSS Twist Drill Bit 11mm Quick Metal Drilling DIN 338

MPN
2608577300
Brand
Bosch
EAN-13
3165140908092
Order Code
01-8736
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Bosch manufactures the 2608577300 metal twist drill bit. This 11 mm bit is designed for machining tasks, efficiently drilling through steel and sheet metal. Typical applications include use in construction and metalworking, providing precise and durable results.
Type Twist drill bit
Diameter 1.1cm
Cutting Length 9.4cm
Overall Length 142mm
DIN Standard DIN 338
Material High-Speed Steel (HSS)
Material Suitability Steel, Cast iron
Pack Qty 1
Shank Diameter 1cm
Shank shape Cylindrical shank

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot