Bosch 2608577299 PointTeQ Metal Twist Drill Bit 10.50mm HSS DIN338

MPN
2608577299
Brand
Bosch
EAN-13
3165140908085
Order Code
01-8735
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £4.25 £3.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

Bosch offers a durable metal twist drill bit with a diameter of 10.50 mm, conforming to DIN 338 standards. This steel drill bit is ideal for machining tasks involving sheet metal and other tough materials. It is part of a reliable range of machining tools suitable for use with SDS Plus drill systems.
Type Twist drill bit
Diameter 1.05cm
Cutting Length 8.7cm
Overall Length 133mm
DIN Standard DIN 338
Material High-Speed Steel (HSS)
Material Suitability Steel, Cast iron
Pack Qty 1
Shank Diameter 1cm
Shank shape Cylindrical shank

Reviews

Be the first to submit a review

Trustpilot