Bosch DIY 601065600 GLL 20-22 G Professional Line Laser

MPN
601065600
Brand
Bosch DIY
EAN-13
4053423303315
Order Code
68-5003
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £161.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch's 601065600 is a part of the GLL 20-22 G Professional line laser.

This laser offers high precision and easy alignment for various construction tasks.

It features a compact design and a robust construction suitable for indoor use.

Ideal for levelling and alignment in professional building and renovation projects.


Type Laser Distance Measures
Accuracy ± 0.3 mm/m
Battery Capacity 3 Ah
Battery Included Yes
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 3.7 V
Beam direction Horizontal/Vertical
Colour of laser beam Green
Depth 129mm
Height 116mm
International Protection (IP) code IP65
Laser Class 2
Laser diode 500-540 nm (< 10mW)
Laser measuring stage Yes
Leveling time 4 s
Levelling accuracy (±) 0.3 mm/m
Manual Yes
Maximum range 20m
Mounting bracket(s) included Yes
Number of batteries included 4 pc(s)
Number of batteries supported 1
Number of laser lines 2
Operating temperature (T-T) 10 - 40°C
Package Type Box
Pouch Yes
Power Source Battery
Product colour Black, Green
Self-levelling range (±) 4°
Storage temperature (T-T) 20 - 70°C
Weight 560g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot