Bosch DIY 2608833812 PRO SDS plus-5xHammer Bit 12.0x400x460mm

MPN
2608833812
Brand
Bosch DIY
EAN-13
6949509223654
Order Code
68-5777
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £10.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Bosch PRO SDS plus-5X Hammer Drill Bits are made from an embedded cross of high-quality tungsten carbide, the 4-cutter head offers convenience to professionals who need to drill accurate holes in reinforced concrete. Its 4 flutes channel dust away from the impact point, ensuring effective and long-lasting performance. Reinforced concrete is a common material in infrastructure, commercial and domestic construction, and workers such as electricians, plumbers or HVAC installers often need to drill into it. PRO SDS plus-5X Hammer Drill Bits are designed for this tough task.
Type SDS Plus Drill Bits
Diameter 1.2cm
Length 40cm
Drill bit material Tungsten Carbide (TC)
Drill bit type Hammer drill bit
Number of cutting edges 4
Number of drill bits 1 pc(s)
Product colour Stainless steel
Proper use Rotary hammer
Shank Diameter 1.2cm
Shank shape SDS Plus
Suitable for materials Concrete

Reviews

Be the first to submit a review

Trustpilot