Bosch DIY 0603672A00 EasyDistance 20m Range Finder One-Button Measure

MPN
0603672A00
Brand
Bosch DIY
EAN-13
4059952569611
Order Code
02-0967
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £51.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch Home and Garden EasyDistance 20 is a laser range finder designed to measure lengths up to 20 metres with precision. It is an ideal tool for home improvement projects and DIY enthusiasts. This compact distance meter is convenient for interior measuring tasks.
Type Laser range finder
Accuracy 3mm
Measurement Range 0 - 20m
Accuracy ± 3mm
Dim (L x W x H) 94 x 36 x 23 mm
Height 23mm
Laser Category 2
Laser wavelength 635nm
Length 94mm
Max. reading range 20m
Min. reading range 0.14m
Misc Attribute EasyDistance 20
Reading time (max.) 4s
Weight 70g
Width 36mm

Reviews

Be the first to submit a review

Trustpilot