Bosch DIY 060164J077 GSA 18 V-Li Professional Reciprocating Saw 18V 2 x 5.0Ah

MPN
060164J077
Brand
Bosch DIY
EAN-13
3165140861618
Order Code
68-5070
Country of Origin
China

No longer stocked


Bosch offers the 060164J077 model of the GSA 18 V-Li Professional reciprocating saw.

This saw operates on an 18V power supply and includes two 5.0Ah lithium-ion batteries.

Known for its powerful cutting capabilities, it is ideal for tough materials like wood and metal.

The saw is typically used in construction and demolition projects.


Type Reciprocating Saws
Battery Voltage 18.0 V
Cutting depth in metal profiles and metal pipes 130mm
Cutting depth in wood 250mm
Package depth 440mm
Package height 250mm
Package width 360mm
Sound power level 88 dB
Sound pressure level 77 dB
Stroke lengths 28mm
Stroke rate 0 - 2.700 spm
Stroke rate (1st gear / 2nd gear) 2.400 - 2.700 spm
Weight excl. battery 2.9kg

Trustpilot