Bosch Diamond Discs Diamond cutting disc 607518

Bosch Brand: Bosch
The Bosch expert diamond metal wheel cutting discs are high-quality tools designed for efficient and precise metal cutting across various sizes.
Description Image Product Buy Pricing (Ex VAT) Diameter Bore Size Bore Diameter Abrasive Material Centre type Center hole Dim Product colour Quantity per pack Shape Suitable for materials Type
Bosch 2608900535 Diamond Cutting Disc 180mm M14 Bore 22.23mm 1piece
Bosch 2608900535 Diamond Cutting Disc 180mm M14 Bore 22.23mm 1piece
Standard range
Order code: 01-9618
MPN: 2608900535

Despatched within 4 working days - 11 in stock
1+ £61.48
Price per unit Ex VAT
180mm 22.23mm 2.22cm Yes (Ø) 180mm Blue 1 pc(s) Round Cast iron, Metal, Plastic Diamond cutting disc
Bosch 2608900536 Diamond Cutting Disc 230mm M14 Long-Lasting Safe
Bosch 2608900536 Diamond Cutting Disc 230mm M14 Long-Lasting Safe
Standard range
Order code: 01-9619
MPN: 2608900536

Despatched within 4 working days - 6 in stock
1+ £59.98
Price per unit Ex VAT
230mm 22.23mm 2.22cm Diamond Yes (Ø) 230mm Blue 1 pc(s) Round Cast iron, Metal, Plastic, Stainless steel, Steel Diamond cutting disc
Bosch 2608900537 Diamond Cutting Disc 355mm M14 Metal Cutting Durable
Bosch 2608900537 Diamond Cutting Disc 355mm M14 Metal Cutting Durable
Standard range
Order code: 01-9620
MPN: 2608900537

Despatched within 4 working days - 6 in stock
1+ £167.93
Price per unit Ex VAT
355mm 25.4mm Flat centre (Ø) 355mm Blue, Red, White Cast iron, Glass fibre reinforced plastic, Non-ferrous metal, Stainless steel, Steel Diamond cutting disc

Trustpilot