Bosch 2608900535 Diamond Cutting Disc 180mm M14 Bore 22.23mm 1piece

MPN
2608900535
Brand
Bosch
EAN-13
4059952536842
Order Code
01-9618
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £61.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch 2608900535 is an M14 diamond cutting disc with a diameter of 180 mm and a bore diameter of 22.23 mm. Designed for precision, it offers durability and high performance in cutting applications. Ideal for construction and renovation projects, it efficiently cuts through hard materials like concrete and stone.
Type Diamond cutting disc
Diameter 180mm
Bore Size 22.23mm
Bore Diameter 2.22cm
Center hole Yes
Dim (Ø) 180mm
Product colour Blue
Quantity per pack 1 pc(s)
Shape Round
Suitable for materials Cast iron, Metal, Plastic

Reviews

Be the first to submit a review

Trustpilot