Bosch 2608900537 Diamond Cutting Disc 355mm M14 Metal Cutting Durable

MPN
2608900537
Brand
Bosch
EAN-13
4059952536866
Order Code
01-9620
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £179.52 £167.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch provides the 2608900537 M14 diamond cutting disc, a durable tool designed for precise cutting tasks. This disc measures 355 mm in diameter with a bore diameter of 25.4 mm, making it suitable for heavy-duty applications. It is ideal for cutting through hard materials such as concrete and tiles, offering long-lasting performance with its diamond-coated edge.
Type Diamond cutting disc
Diameter 355mm
Bore Size 25.4mm
Centre type Flat centre
Dim (Ø) 355mm
Product colour Blue, Red, White
Suitable for materials Cast iron, Glass fibre reinforced plastic, Non-ferrous metal, Stainless steel, Steel

Reviews

Be the first to submit a review

Trustpilot