Bosch 2608900536 Diamond Cutting Disc 230mm M14 Long-Lasting Safe

MPN
2608900536
Brand
Bosch
EAN-13
4059952536859
Order Code
01-9619
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £60.37 £59.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch 2608900536 is a diamond cutting disc with a 230 mm diameter and a 22.23 mm bore diameter. This durable and precise cutting tool is ideal for efficiently cutting through hard materials like tile and stone. It features an M14 configuration, making it suitable for professional and industrial use.
Type Diamond cutting disc
Diameter 230mm
Bore Size 22.23mm
Abrasive Material Diamond
Bore Diameter 2.22cm
Center hole Yes
Dim (Ø) 230mm
Product colour Blue
Quantity per pack 1 pc(s)
Shape Round
Suitable for materials Cast iron, Metal, Plastic, Stainless steel, Steel

Reviews

Be the first to submit a review

Trustpilot