Bosch 603502002 Circular Saw PKS 66 A 1600W 190x30mm

MPN
0603502002
Brand
Bosch
EAN-13
3165140517256
Order Code
60-8289
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £165.24 £140.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch PKS 66 A circular saw has an ergonomic design with comfortable soft grip and perfect weight a perfect alignment of the saw. Precise cutting depth adjustment and precise adjustment miter cuts on quick-release lever. Easy and fast blade changes due to integrated spindle lock. Safety switches operated on both sides - prevents accidental switching on the machine. Equipped with high-quality Speedline Wood saw blade - the fastest blade on the market.
  • Additional product specs: Seat area 160x327 cm.
  • Dimensions (saw blade): 190x30mm
  • Idle speed: 5000 rpm
  • Max. cutting depth: (90/45°): 0-66/0-48mm
  • Power: 1600 W
  • Manufacturer's part no.: 603502002
  • Weight: 5.4kg
Type Handheld circular saw
Power 1600W
Blade Diameter 19cm
Base plate depth 32.7cm
Base plate width 16cm
Blade bore 3cm
Bore 30mm
Cutting depth (45º) 4.8cm
Cutting depth (90º) 6.6cm
Diameter 190
Double insulated Yes
Idle speed 5000 rpm
Idle speed (max) 5000 RPM
Input power 1600 W
Noise Level 103 dB
Position indicator Yes
Power Source AC
Product colour Black, Green
Spindle lock Yes
Weight 5.4kg

Reviews

Be the first to submit a review

Trustpilot