Bosch 603502000 Circular Saw PKS 66 AF 1600W 190x30mm with Guide Rails

MPN
0603502000
Brand
Bosch
EAN-13
3165140477901
Order Code
60-7523
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £300.00 £255.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch PKS 66 AF circular saw has an ergonomic design with comfortable soft grip and perfect weight a perfect alignment of the saw. Precise cutting depth adjustment and precise adjustment miter cuts on quick-release lever. Easy and fast blade changes due to integrated spindle lock. Safety switches operated on both sides - prevents accidental switching on the machine. Equipped with high-quality Speedline Wood saw blade - the fastest blade on the market. Supplied with 3 guide rail elements (each 35 cm long).
  • Dimensions (saw blade): 190x30mm
  • Weight: 8kg
Type Handheld circular saw
Power 1600W
Blade Diameter 19cm
AC input voltage 240 V
Bore 30mm
Cutting depth (45º) 4.8cm
Cutting depth (90º) 6.6cm
Diameter 190
Double insulated Yes
Idle speed (max) 5000 RPM
Input power 1600 W
Noise Level 103 dB
Position indicator Yes
Power Source AC
Product colour Green, Red, Silver
Suitable for materials Wood
Weight 5.4kg

Reviews

Be the first to submit a review

Trustpilot