Bosch 601372903 GEX 18V-150-3 Cordless router Black Robust Design

MPN
0601372903
Brand
Bosch
EAN-13
4053423319583
Order Code
13-7750
Country of Origin
Hong Kong
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    1.2kg 1.4kg
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £365.20 £310.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 180 in stock

Bosch 601372903 is a highly durable cordless router characterised by its robust design and part of the Bosch 0601372903 range, also known in professional circles as model 3376020. Engineered for precision and efficiency, this tool's black finish complements its technological sophistication and reliability. It operates on an 18-volt battery, providing users with the flexibility to perform routing tasks in settings where traditional power supplies may not be feasible, such as remote job sites and construction projects. The GEX 18V-150-3 is particularly well-suited for applications in woodworking, cabinetry, and detailed joinery work, where precise cutting and shaping are crucial. Its advanced construction ensures reduced vibration during operation, enhancing control and accuracy for engineers and skilled tradespeople.
Type Cordless router
Adjustable speed Yes
Battery Voltage 18 V
Carrying case Yes
Depth 200mm
Diameter of oscillating circuit 150mm
Dust bag included Yes
Dust extraction port Yes
Eccentricity 1.5mm
Grinding disc diameter 150mm
Height 117mm
Idle oscillation rate (max) 20000 OPM
Idle oscillation rate (min) 10000 OPM
Idle speed (max) 10000 RPM
Idle speed (min) 5000 RPM
Motor type Brushless
Multi sander features Orbital
No-load vibration frequency 10000-200001/min
Nominal Voltage 18.0V
Number of sandpapers 1
Oscillating orbit diameter 3mm
Package depth 444mm
Package height 117mm
Package Type Box
Package width 360mm
Power Source Battery
Product colour Blue
Product Type Cordless router
Removable battery Yes
Sander type Orbital sander
Sanding Disc Diameter 15cm
Sanding media fixing Velcro
Sandpaper included Yes
Vibration level (sanding) 2.5 m/s²
Vibration level uncertainty (sanding) 1.5 m/s²
Weight 1.2kg
Width 182mm

Reviews

Be the first to submit a review

Trustpilot