Bosch --Conrad Cordless router 657930

Bosch produces a range of versatile cordless routers designed for professional use, featuring robust design and advanced functionality.
Description Image Product Buy Pricing (Ex VAT) Carrying case Idle oscillation rate Operating Voltage Orbit diameter Weight Weight including battery-pack Type Adjustable speed Battery Voltage Depth Diameter of oscillating circuit Dust bag included Dust extraction port Eccentricity Grinding disc diameter Height Idle oscillation rate (max) Idle oscillation rate (min) Idle speed (max) Idle speed (min)
Bosch 601372903 GEX 18V-150-3 Cordless router Black Robust Design
Bosch 601372903 GEX 18V-150-3 Cordless router Black Robust Design
Standard range
Order code: 13-7750
MPN: 0601372903

Despatched within 4 working days - 161 in stock
1+ £310.42
Price per unit Ex VAT
Yes 1.2kg Cordless router Yes 18 V 200mm 150mm Yes Yes 1.5mm 150mm 117mm 20000 OPM 10000 OPM 10000 RPM 5000 RPM
Bosch Professional 0601372904 GEX 18V-150-3 Cordless router
Bosch Professional 0601372904 GEX 18V-150-3 Cordless router
Extended range
Order code: 13-7751
MPN: 0601372904

Despatched within 4 working days - 2 in stock
1+ £278.42
Price per unit Ex VAT
10000 - 20000 /min 18V 3mm 1.4kg 1.9kg Cordless router Yes 18 V 200mm 150mm Yes Yes 1.5mm 150mm 117mm 20000 OPM 10000 OPM 10000 RPM 5000 RPM

Trustpilot