Bosch 6.019E+104 GDR 12V-115 Professional 3/8in Impact Wrench 12V Bare Unit

MPN
6.019E+104
Brand
Bosch
EAN-13
3165140765114
Order Code
97-7657
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £125.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bosch GDR 12V-115 Professional Impact Wrench with a brushless motor. Its compactness ensures perfect handling, even in the tightest spaces and overhead. For greater accuracy whilst screwdriving, 2-stage Power Control prevents the overtightening of small screws. Other features include a charge level indicator, Electronic Cell Protection, Li-ion, speed selection, and variable speed.

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 12V batteries and chargers (Professional 12V System).

Specifications:

Tool Holder: 3/8in Square.
No Load Speed: 0-1,200/0-2,600/min.
Impact Rate: 0-2,700/0-3,100/bpm.
Max. Torque: 110Nm.
Torque Settings: 2.
Bolt Size: M4 - M12.
Weight: 0.9 kg incl. battery.


Battery Capacity 2 Ah
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 10.8 V
Built-in light Yes
Carrying case Yes
Depth 137mm
Drive Size 3/8
Height 179mm
Idle speed (1st gear) 1200 RPM
Idle speed (2nd gear) 2600 RPM
Idle speed (max) 2600 RPM
Impact Rate 3100 bpm
Power Source Battery
Product colour Blue
Product Type Impact wrench
Reverse No
Screw diameter M12, M4
Soft grip Yes
Torque (max) 115 N·m
Vibration level 10 m/s²
Weight 900g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot