Bosch 3397008057 A402H Flat-Type Wiper 400 mm Car Windscreen Wipers

MPN
3397008057
Brand
Bosch
EAN-13
4047024385252
Order Code
13-7482
Country of Origin
China

Discontinued


Bosch 3397008057, A402H Flat-Type Wiper, is a precision-engineered component designed for optimal windscreen clearing performance. Measuring 400 mm in length, this flat-type wiper offers an efficient aerodynamic profile that minimises wind lift and enhances contact with the glass surface. Constructed with high-quality, durable materials, it ensures consistent wiping performance even under challenging conditions. This wiper is typically utilised in automotive applications, particularly suitable for vehicles requiring effective water dispersion on smaller windscreen areas, contributing to improved driver visibility in adverse weather conditions.
Type Flat-type wiper
Capacity Not Applicableml
Colour Black
Content 1
Product Type Flat-type wiper
Wiper blade length 400mm

Alternatives (2)


Trustpilot