Bosch 3397007297 A 297 S Flat-Type Wipers 600mm 500mm Windscreen Wipers

MPN
3397007297
Brand
Bosch
EAN-13
4047024285378
Order Code
13-7473
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £31.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock1 due on 11/06/2026


Bosch 3397007297 is a high-performance windscreen wiper set designed for precise and efficient operation in various weather conditions. This set, known as Bosch A 297 S Flat-type wipers, features two wipers measuring 600 mm and 500 mm in length, providing compatibility with a wide range of vehicle models. These wipers are engineered with a flat aerodynamic design for optimised pressure distribution across the windshield, enhancing wiping performance and reducing wind lift at high speeds. The product is typically used in automotive engineering applications where reliable and durable windscreen clearing is critical for maintaining driver visibility and safety. Suitable for use in both commercial and consumer vehicles, these wipers are an essential component for effective outdoor protection against rain and debris.
Type Flat-type wiper
Capacity 500ml
Colour Black
Content 1
Product colour Black
Product Type Flat-type wiper

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot