Bosch 2609256D32 Hot Melt Glue Stcks Transparent 7mm 150mm 10pieces

Image Representative of Range

Bosch 2609256D32 Hot Melt Glue Stcks Transparent 7mm 150mm 10pieces

MPN
2609256D32
Brand
Bosch
EAN-13
3165140800686
Order Code
11-5181
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £8.40 £7.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Bosch Accessories manufacture transparent hot melt glue sticks measuring 7 mm in diameter and 150 mm in length, weighing 60 g for a pack of 10. These glue sticks are designed for use in glue guns and are ideal for bonding plastics and other materials in craft and repair projects. The adhesive properties make them suitable for various applications, including home repairs and DIY tasks.
Type Hot melt glue sticks
Colour Clear
Dispensing Method Stick
Volume 10 Pack
Compatibility Bosch PKP 3.6 LI, Bosch GluePen, Bosch PKP 7.2 LI
Diameter 7mm
Length 150mm
Melting point (max) 200°C
Melting point (min) 160°C
Melting Temperature 90°C
Number of Pieces 10 pc(s)
Product Type Glue stick
Weight 60g

Reviews

Be the first to submit a review

Trustpilot