Bosch 2609256D30 Glue Sticks 7 mm Multicolour Pack of 10

Image Representative of Range

Bosch 2609256D30 Glue Sticks 7 mm Multicolour Pack of 10

MPN
2609256D30
Brand
Bosch
EAN-13
3165140800662
Order Code
11-5179
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £4.75 £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Bosch Accessories manufactures the 2609256D30 hot melt glue sticks, which are 7 mm in diameter and 150 mm in length, featuring a multi-colour gradient appearance. Weighing 60 g, each pack contains ten sticks that are designed for use in glue guns. These adhesive sticks are ideal for crafting, DIY projects, and general household repairs.
Type Hot melt glue sticks
Colour Multi-coloured
Dispensing Method Stick
Volume 10 Pack
Compatibility Bosch PKP 3.6 LI, Bosch GluePen, Bosch PKP 7.2 LI
Diameter 7mm
Length 150mm
Melting point (max) 200°C
Melting point (min) 160°C
Melting Temperature 90°C
Number of Pieces 10 pc(s)
Product Type Glue stick
Weight 60g

Reviews

Be the first to submit a review

Trustpilot