Bosch 2609256B62 Grinding Discs 125mm for PEX 300/400 AE Soft Sanding

Image Representative of Range

Bosch 2609256B62 Grinding Discs 125mm for PEX 300/400 AE Soft Sanding

MPN
2609256B62
Brand
Bosch
EAN-13
3165140624558
Order Code
11-5176
Country of Origin
Germany
  • Quickly find another product in this range by Compatible products:

    PEX 300 AE PEX 400 AE PEX 300 AE PEX 400 AE AdvancedOrbit 18
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch Accessories produces the 2609256B62 grinding discs designed for use with Bosch PEX 300/400 AE sanders. These discs have a diameter of 125 mm, ideal for precise grinding and smoothing applications. Typically used for finishing surfaces, they ensure compatibility with specific Bosch models for reliable performance.
Type Grinding Disc
Diameter 125mm
Quantity 1
Colour White
Compatible products PEX 300 AE\nPEX 400 AE\nAdvancedOrbit 18
Proper use Sanding
Sanding plate diameter 12.5cm

Reviews

Be the first to submit a review

Trustpilot