Easter Opening Hours and Delivery Dates here

Bosch 2609256989 Universal Drill Set Uneo SDS-QUICK 19-pcs

Order Code:

60-3418

Brand: Bosch MPN: 2609256989 EAN-13: 3165140602945
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

These Uneo Drill and Bit Sets from Bosch feature a comprehensive set of drills, and screwdriver bits in a range of popular sizes.


  • Type: Universal drill bit set
  • Material suitability: Masonry/ metal/ stone/ wood
  • Tool holder: SDS-Quick
  • Drill features: incl. bit set
  • Manufacturer's part no.: 2609256989
Type Universal drill bit
Number of Pieces 19
Drill features incl. bit set
Number of drill bits 19 pc(s)
Package type Blister
Product colour Stainless steel
Proper use Drill
Suitable for materials Concrete, Metal, Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot