Bosch 2609256981 Jigsaw Guide for Accurate Cutting at 0° and 45° Angles

Image Representative of Range

Bosch 2609256981 Jigsaw Guide for Accurate Cutting at 0° and 45° Angles

MPN
2609256981
Brand
Bosch
EAN-13
3165140572606
Order Code
11-5174
Country of Origin
Slovak Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Bosch Accessories Jigsaw Guide 2609256981 is designed to enhance precision and stability for jigsaws. It is ideal for making accurate straight cuts in wood and other materials. Suitable for both DIY enthusiasts and professionals, it ensures optimal performance when used with compatible Bosch jigsaws.
Type Jigsaw guide
Dim (L x W x H) 122 x 90 x 23 mm
Height 23mm
Length 122mm
Weight 15g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot