Bosch 2609256946 AIZ 32 BB Plunge Saw Blade 32mm Bi-metal Wood

Image Representative of Range

Bosch 2609256946 AIZ 32 BB Plunge Saw Blade 32mm Bi-metal Wood

MPN
2609256946
Brand
Bosch
EAN-13
3165140523301
Order Code
11-5169
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.00
10+ £12.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bosch Accessories AIZ 32 BB bi-metallic plunge saw blade is 32 mm wide and comes as a single piece. Designed for versatility, it excels in cutting wood, metal, and assorted construction materials. This power tool accessory is particularly suited for precision tasks requiring steady control and sharp performance.
Type Plunge saw blade
Material Bi-metallic
Material Suitability Wood
Saw blade length 40mm
Saw Blade Width 32mm

Reviews

Be the first to submit a review

Trustpilot