Bosch 2609256911 SDS-Quick Multi-Purpose Drill Bit 5 x 55 x 100 For Bosch UNEO

MPN
2609256911
Brand
Bosch
EAN-13
3165140480772
Order Code
50-6575
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    4mm 5mm 6mm 8mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.40
10+ £3.21
50+ £3.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Bosch are one of the leading names when it comes to power tools and accessories, and one of their outstanding products is the high quality SDS-Quick Multi-Purpose Drill Bits.

The power transmission functions across a positive form lock in the SDS-Quick System, and across a friction grip in conventional straight shaft system. While the connection between drill and jaw is friction based in the straight shaft system, the power transmission between the shank and drill chuck is ensured by interlocking in SDS-Quick system, allowing lesser frictional losses and thereby an optimum transmission of torque.

The Quick-Change system permits changing the drill in seconds without using any tools, while the SDS-Quick drill can also be used in conventional three-jaw drill chucks (with or without key) without any retightening of the jaws required.


  • SDS-Quick: Shaft geometry with innovative wing design
  • Improved torque transmission
  • Faster tool interchange
  • High durability due to lesser wearing
  • Better hold in drill chuck
  • Less blocking in drill hole
Type Multi-purpose drill bit
Diameter 5mm
Length 5.5cm
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS-Quick
Suitable for materials Multi

Reviews

Be the first to submit a review

Trustpilot