Bosch 2609255635 Hole Saw Set 26 to 64x31mm 7-pieces & Arbor /Centre Drill

MPN
2609255635
Brand
Bosch
EAN-13
3165140385718
Order Code
60-2911
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This Bosch hole saw set is a cost effective solution boring a range of hole sizes in wood, and plastics.
  • Drill type: Hole saw set
  • Material suitability: Wood
  • Working length: 18mm
Type Set
Hole saw set sizes 26,32,45,51,64mm
Number of hole saws 1 pc(s)
Number of Pieces 7 pc(s)
Product colour Black, Stainless steel
Shank shape Hex shank
Suitable For Cordless screwdriver
Suitable for materials Wood, Laminated panel

Reviews

Be the first to submit a review

Trustpilot