Bosch 2609255543 Hammer Drill Set SDS-PLUS 6 to 12mm 7-pcs

MPN
2609255543
Brand
Bosch
EAN-13
3165140385343
Order Code
60-2896
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

These Hammer Drills from Bosch have SDS-PLUS shanks.


  • Type: Hammer drill bit set
  • Drill hole diameter: 5/6/6/8/8/10/12mm
  • Material suitability: Concrete/ masonry/ stone
  • Tool holder: SDS-PLUS
  • Manufacturer's part no.: 2609255543
Type Hammer drill bit set
Number of Pieces 7
Drill hole diameter 5/6/6/8/8/10/12mm
Length 160mm
Maximum Size 12mm
Minimum Size 6mm

Reviews

Be the first to submit a review

Trustpilot