Bosch 2609255279 Forstner Bit 20 x 90mm Straight Shank TCT

MPN
2609255279
Brand
Bosch
EAN-13
3165140383943
Order Code
60-2832
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

These Forstner Bits from Bosch are tungsten carbide coated (TCT) with a straight shank.


  • Type: Forstner bit
  • Drill hole diameter: 20mm
  • Material (drill bit): Carbide-tipped
  • Material suitability: Laminate/ wood
  • Shank diameter: 8mm
  • Tool holder: Cylinder shank
  • Total length: 90mm
  • Manufacturer's part no.: 2609255279
Type Forstner bit
Diameter 20mm
Length 90mm
Material Suitability Laminate, wood

Reviews

Be the first to submit a review

Trustpilot